Part Details for 1008CS-102XGBC by Coilcraft Inc
Overview of 1008CS-102XGBC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CS-102XGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 746 |
|
RFQ | ||
|
Bristol Electronics | 4638 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 1uh, 2±% | 12 |
|
$0.1530 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 1uh, 2±% | 596 |
|
$0.1530 / $0.5100 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 1uh, 2±% | 28 |
|
$0.2700 / $0.6000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 1uh, 2±% | 371 |
|
$0.4063 / $0.8125 | Buy Now |
Part Details for 1008CS-102XGBC
1008CS-102XGBC CAD Models
1008CS-102XGBC Part Data Attributes
|
1008CS-102XGBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-102XGBC
Coilcraft Inc
General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 290 MHz | |
Series | 1008CS(2 TOL) | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |