Part Details for 1008CS-102EJTS by Delta Electronics Inc
Overview of 1008CS-102EJTS by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CS-102EJTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1008CS-102EJTS-ND
|
DigiKey | FIXED IND 1UH 370MA 1.75 OHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1073 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1015 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 1008 | 812 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for 1008CS-102EJTS
1008CS-102EJTS CAD Models
1008CS-102EJTS Part Data Attributes:
|
1008CS-102EJTS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-102EJTS
Delta Electronics Inc
General Purpose Inductor, 1uH, 5%, 2 Element, Ceramic-Core, SMD, 1009, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 1008CS-102EJTS
This table gives cross-reference parts and alternative options found for 1008CS-102EJTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-102EJTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008WL102JT | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | Kyocera AVX Components | 1008CS-102EJTS vs 1008WL102JT |
WQCW2520Z0J1R0PB | General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, SMD, 1008, CHIP | Walsin Technology Corporation | 1008CS-102EJTS vs WQCW2520Z0J1R0PB |