Part Details for 1008CS-101XJRC by Coilcraft Inc
Results Overview of 1008CS-101XJRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008CS-101XJRC Information
1008CS-101XJRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1008CS-101XJRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-1008CS-101XJRC-ND
|
DigiKey | 1008CS-101XJRC Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
13271 In Stock |
|
$0.7420 / $1.2300 | Buy Now |
DISTI #
994-1008CS-101XJRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 1990 |
|
$0.4430 / $0.9800 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 16589 |
|
$0.2200 / $0.9100 | Buy Now |
Part Details for 1008CS-101XJRC
1008CS-101XJRC CAD Models
1008CS-101XJRC Part Data Attributes
|
1008CS-101XJRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-101XJRC
Coilcraft Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 1008CS-101XJRC
This table gives cross-reference parts and alternative options found for 1008CS-101XJRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-101XJRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WLCW2520Z0JR10PB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008CS-101XJRC vs WLCW2520Z0JR10PB |
1008CS-101XJRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 1008CS-101XJRC vs 1008CS-101XJRD |
1008CS-101XJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-101XJRC vs 1008CS-101XJLD |
WW1008R-101J | API Delevan | Check for Price | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-101XJRC vs WW1008R-101J |
1008CS-101XJLC | Coilcraft Inc | $0.7394 | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-101XJRC vs 1008CS-101XJLC |
1008CS-101XJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-101XJRC vs 1008CS-101XJED |
1008WL101JT | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008CS-101XJRC vs 1008WL101JT |