Part Details for 1008C-R39J (390NH) 2K/REEL ROHS by Frontier Electronics Co Ltd
Results Overview of 1008C-R39J (390NH) 2K/REEL ROHS by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1008C-R39J (390NH) 2K/REEL ROHS Information
1008C-R39J (390NH) 2K/REEL ROHS by Frontier Electronics Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR39J0HD | Murata Manufacturing Co Ltd | Fixed IND 390nH 620mA POWRTRN | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 1008C-R39J (390NH) 2K/REEL ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L1008C390
|
Maritex | Chip inductor, SMD, 1008, 390nH, 470mA, 5% Min Qty: 1 Package Multiple: 1 | 10986 |
|
$0.0320 / $0.0470 | Buy Now |