Part Details for 1008AS-R15K-01 by FASTRON GmBH
Overview of 1008AS-R15K-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008AS-R15K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1008AS-R15K-01
|
Mouser Electronics | RF Inductors - SMD 0.15uH 25MHz | 0 |
|
$0.1100 / $0.1190 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 150nH ±10% - 620mA - DCR: 0.7Ω | 0 |
|
$0.1041 / $0.1247 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 150nH, Tolerance: 10%, Q min: 50, DCR max: 0.70, Rated DC Current: 620mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1004 / $0.1200 | Buy Now |
Part Details for 1008AS-R15K-01
1008AS-R15K-01 CAD Models
1008AS-R15K-01 Part Data Attributes:
|
1008AS-R15K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1008AS-R15K-01
FASTRON GmBH
General Purpose Inductor, 0.15uH, 10%, Ceramic-Core, 1111
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 850 MHz | |
Tolerance | 10% |