Part Details for 1008AS-027J-08 by FASTRON GmBH
Overview of 1008AS-027J-08 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008AS-027J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1008AS-027J-08
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1330 / $0.1610 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 27nH ±5% - Q: 58 - DCR: 0.13 - 1000mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1269 / $0.1600 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 27nH, Tolerance: 5%, Q min: 58, DCR max: 0.13, Rated DC Current: 1000mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1205 / $0.1500 | Buy Now |
Part Details for 1008AS-027J-08
1008AS-027J-08 CAD Models
1008AS-027J-08 Part Data Attributes
|
1008AS-027J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1008AS-027J-08
FASTRON GmBH
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.9 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 58 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 350MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 1008AS-027J-08
This table gives cross-reference parts and alternative options found for 1008AS-027J-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008AS-027J-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008ASM-027J-01 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | FASTRON GmBH | 1008AS-027J-08 vs 1008ASM-027J-01 |
1008ASM-027J-08 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | FASTRON GmBH | 1008AS-027J-08 vs 1008ASM-027J-08 |