There are no models available for this part yet.
Overview of 1008HS-911TKLB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-121TGBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-150TJLB | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
CAD Models for 1008HS-911TKLB by Coilcraft Inc
Part Data Attributes for 1008HS-911TKLB by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.68 Ω
|
Inductance-Nom (L)
|
0.91 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.38 A
|
Self Resonance Frequency
|
320 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 50MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|
Alternate Parts for 1008HS-911TKLB
This table gives cross-reference parts and alternative options found for 1008HS-911TKLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008HS-911TKLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ1008LBKR91K | General Purpose Inductor, 0.91uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | 1008HS-911TKLB vs KQ1008LBKR91K |
KQ1008LTER91K | General Purpose Inductor, 0.91uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | 1008HS-911TKLB vs KQ1008LTER91K |
CI1008-R91K | 1 ELEMENT, 0.91uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | 1008HS-911TKLB vs CI1008-R91K |
AISC-1008L-R91K-S | General Purpose Inductor, 0.91uH, 10%, 1 Element, SMD, CHIP, 1008 | Abracon Corporation | 1008HS-911TKLB vs AISC-1008L-R91K-S |
RL-7700-4C-R91K | General Purpose Inductor, 0.91uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 1008HS-911TKLB vs RL-7700-4C-R91K |
WW1008-911K | General Purpose Inductor, 0.91uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | API Delevan | 1008HS-911TKLB vs WW1008-911K |
1008HS-911TKLC | General Purpose Inductor, 0.91uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 1008HS-911TKLB vs 1008HS-911TKLC |
SMDCHGR1008-R91K | General Purpose Inductor, 0.91uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | 3L Electronic Corporation | 1008HS-911TKLB vs SMDCHGR1008-R91K |
1008WWR-911K | General Purpose Inductor, 0.91uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | 1008HS-911TKLB vs 1008WWR-911K |
KQ1008LTDR91K | General Purpose Inductor, 0.91uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | 1008HS-911TKLB vs KQ1008LTDR91K |