1008CS-390XJBB
Coilcraft Inc
Description: General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010

Overview of 1008CS-390XJBB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1008CS-390XJBB Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
1008CS-100XGBB Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
1008CS-101XGLB Coilcraft Inc General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Price & Stock for 1008CS-390XJBB by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD 36
  • 1 $0.1800
  • 29 $0.1500
$0.1500 / $0.1800 Buy Now

CAD Models for 1008CS-390XJBB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1008CS-390XJBB by Coilcraft Inc

1008CS-390XJBB
Coilcraft Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Package Description
1111
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1111
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.15 Ω
Inductance-Nom (L)
0.039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Manufacturer Series
1008CS
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.03 mm
Package Length
2.92 mm
Package Style
SMT
Package Width
2.79 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
60
Rated Current-Max
1 A
Self Resonance Frequency
1500 MHz
Series
1008CS(5 TOL)
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 350MHZ
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
5%
Want to compare parts?
  1. 1008CS-390XJBB
    Coilcraft Inc
    General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
    VS

Alternate Parts for 1008CS-390XJBB

This table gives cross-reference parts and alternative options found for 1008CS-390XJBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-390XJBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1008CS-390XJBD General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 Coilcraft Inc 1008CS-390XJBB vs 1008CS-390XJBD

Related Parts for 1008CS-390XJBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1008CS-390XJBB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1008CS-390XJBB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 1008CS-390XJBB would you like to use for your alert(s)?
  • Please alert me when 1008CS-390XJBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1008CS-390XJBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1008CS-390XJBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1008CS-390XJBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1008CS-390XJBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1008CS-390XJBB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: