Part Details for 1008CS-222XJLC by Coilcraft Inc
Overview of 1008CS-222XJLC by Coilcraft Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 1008CS-222XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286719
|
Farnell | INDUCTOR, 2.2UH, 5%, 160MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 355 |
|
$0.7390 / $1.2060 | Buy Now |
DISTI #
2286719RL
|
Farnell | INDUCTOR, 2.2UH, 5%, 160MHZ, RF, SMD RoHS: Compliant Min Qty: 250 Lead time: 10 Weeks, 1 Days Container: Reel | 355 |
|
$0.7390 | Buy Now |
DISTI #
994-1008CS-222XJLC
|
Mouser Electronics | RF Inductors - SMD 1008 2.2uH Unshld 5% 280mA 2.8Ohms AECQ2 RoHS: Compliant | 0 |
|
$0.4770 / $1.0500 | Order Now |
|
Bristol Electronics | 8167 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1805 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3189 |
|
$0.4050 / $1.3500 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1760 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1588 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1444 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1131 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for 1008CS-222XJLC
1008CS-222XJLC CAD Models
1008CS-222XJLC Part Data Attributes
|
1008CS-222XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-222XJLC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.28 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 1008CS-222XJLC
This table gives cross-reference parts and alternative options found for 1008CS-222XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-222XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008CS-222XJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-222XJLC vs 1008CS-222XJTC |
1008CS-222XJEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-222XJLC vs 1008CS-222XJEB |
1008CS-222EJTS | Delta Electronics Inc | Check for Price | General Purpose Inductor, 2.2uH, 5%, 2 Element, Ceramic-Core, SMD, 1009, CHIP, 1008 | 1008CS-222XJLC vs 1008CS-222EJTS |
1008CS-222XJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT | 1008CS-222XJLC vs 1008CS-222XJEC |
1008CS-222XJLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-222XJLC vs 1008CS-222XJLB |
1008WL222JT | Kyocera AVX Components | Check for Price | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP | 1008CS-222XJLC vs 1008WL222JT |
1008CS-222XJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-222XJLC vs 1008CS-222XJTD |
1008CS-222XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE | 1008CS-222XJLC vs 1008CS-222XJSC |
WW1008R-222J | API Delevan | Check for Price | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | 1008CS-222XJLC vs WW1008R-222J |
1008CS-222XJRC | Coilcraft Inc | $1.0568 | General Purpose Inductor, | 1008CS-222XJLC vs 1008CS-222XJRC |