Datasheets
1008CS-180XGLD by: Coilcraft Inc

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Part Details for 1008CS-180XGLD by Coilcraft Inc

Overview of 1008CS-180XGLD by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1008CS-100XGBB Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
1008CS-101XGLB Coilcraft Inc General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008CS-101XMBC Coilcraft Inc OBSOLETE when inventory is depleted. 20% tolerance no longer offered. Change 'M' to 'J' for 5% tolerance.

Price & Stock for 1008CS-180XGLD

Part # Distributor Description Stock Price Buy
Bristol Electronics   37500
RFQ

Part Details for 1008CS-180XGLD

1008CS-180XGLD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1008CS-180XGLD Part Data Attributes

1008CS-180XGLD Coilcraft Inc
Buy Now Datasheet
Compare Parts:
1008CS-180XGLD Coilcraft Inc General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 1111
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.11 Ω
Inductance-Nom (L) 0.018 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 2.03 mm
Package Length 2.92 mm
Package Style SMT
Package Width 2.79 mm
Packing Method TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 50
Rated Current-Max 1 A
Reference Standard AEC-Q200
Self Resonance Frequency 2500 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q IS MEASURED AT 350 MHZ
Surface Mount YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 50 MHz
Tolerance 2%

Alternate Parts for 1008CS-180XGLD

This table gives cross-reference parts and alternative options found for 1008CS-180XGLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008CS-180XGLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1008CS-180XGEB General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGEB
1008CS-180XGTD General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGTD
1008CS-180XGRC General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1111 Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGRC
1008CS-180XGLC General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGLC
1008CS-180XGEC General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGEC
1008CS-180XGSD General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGSD
WLCW2520Z0G18NPB General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP Walsin Technology Corporation 1008CS-180XGLD vs WLCW2520Z0G18NPB
1008CS-180XGTC General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGTC
1008CS-180XGRD General Purpose Inductor, Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGRD
1008CS-180XGED General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 1008CS-180XGLD vs 1008CS-180XGED

1008CS-180XGLD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1008CS-180XGLD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1008CS-180XGLD by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 1008CS-180XGLD would you like to use for your alert(s)?
  • Please alert me when 1008CS-180XGLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1008CS-180XGLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1008CS-180XGLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1008CS-180XGLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1008CS-180XGLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1008CS-180XGLD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: