Part Details for 1008AF-582XKRB by Coilcraft Inc
Overview of 1008AF-582XKRB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-582XJLC | Coilcraft Inc | General Purpose Inductor, 5.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Part Details for 1008AF-582XKRB
1008AF-582XKRB CAD Models
1008AF-582XKRB Part Data Attributes
|
1008AF-582XKRB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008AF-582XKRB
Coilcraft Inc
General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 5.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.91 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for 1008AF-582XKRB
This table gives cross-reference parts and alternative options found for 1008AF-582XKRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1008AF-582XKRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008AF-582XKTB | General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | Coilcraft Inc | 1008AF-582XKRB vs 1008AF-582XKTB |
ST413RAM582KLH | General Purpose Inductor, 5.8uH, 10%, Ferrite-Core, 1111 | Coilcraft Inc | 1008AF-582XKRB vs ST413RAM582KLH |
ST413RAM582KRZ | General Purpose Inductor, | Coilcraft Inc | 1008AF-582XKRB vs ST413RAM582KRZ |
1008AF-582XKSB | General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | 1008AF-582XKRB vs 1008AF-582XKSB |
ST413RAM582KSZ | General Purpose Inductor, 5.8uH, 10%, Ferrite-Core, 1111 | Coilcraft Inc | 1008AF-582XKRB vs ST413RAM582KSZ |
ST413RAM582KLZ | General Purpose Inductor, 5.8uH, 10%, Ferrite-Core, 1111 | Coilcraft Inc | 1008AF-582XKRB vs ST413RAM582KLZ |
1008AF-582XKSC | General Purpose Inductor, 5.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1008 | Coilcraft Inc | 1008AF-582XKRB vs 1008AF-582XKSC |
1008AF-582XKEC | General Purpose Inductor, | Coilcraft Inc | 1008AF-582XKRB vs 1008AF-582XKEC |
1008AF-582XKEB | General Purpose Inductor, | Coilcraft Inc | 1008AF-582XKRB vs 1008AF-582XKEB |
ST413RAM582KSH | General Purpose Inductor, 5.8uH, 10%, Ferrite-Core, 1111 | Coilcraft Inc | 1008AF-582XKRB vs ST413RAM582KSH |