Part Details for 10089714-006000LF by Amphenol Communications Solutions
Overview of 10089714-006000LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10089714-006000LF
10089714-006000LF CAD Models
10089714-006000LF Part Data Attributes
|
10089714-006000LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10089714-006000LF
Amphenol Communications Solutions
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10089714-006000LF
This table gives cross-reference parts and alternative options found for 10089714-006000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10089714-006000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30-6000606R | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 10089714-006000LF vs M30-6000606R |
CSI-4486-061R | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | CST Master Electronic Co Ltd | 10089714-006000LF vs CSI-4486-061R |