Part Details for 10089331-101LF by Amphenol FCi
Overview of 10089331-101LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10089331-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10089331-101LF
|
Heilind Electronics | 10089331-101LF-CABLE CONN.64P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10089331-101LF
|
Interstate Connecting Components | 10089331-101LF-CABLE CONN.64P | 0 |
|
Buy Now |
Part Details for 10089331-101LF
10089331-101LF CAD Models
10089331-101LF Part Data Attributes:
|
10089331-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10089331-101LF
Amphenol FCi
Board Connector, 64 Contact(s), 4 Row(s), Female, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 64 |