10087607-10043B
Description: Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal,

Overview of 10087607-10043B by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 10087607-10043B by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 10087607-10043B-ND
DigiKey CONN SKT DIMM 240POS PCB Min Qty: 1680 Lead time: 9 Weeks Container: Tray Temporarily Out of Stock
  • 1,680 $4.6632
$4.6632 Buy Now

CAD Models for 10087607-10043B by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10087607-10043B by Amphenol Communications Solutions

10087607-10043B
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STAGGERED CONFIGURATION
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
240
UL Flammability Code
94V-0
Want to compare parts?
  1. 10087607-10043B
    Amphenol Communications Solutions
    Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10087607-10043B by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10087607-10043B by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10087607-10043B would you like to use for your alert(s)?
  • Please alert me when 10087607-10043B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10087607-10043B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10087607-10043B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10087607-10043B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10087607-10043B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10087607-10043B by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: