Part Details for 10085429-11223TLF by Amphenol FCi
Overview of 10085429-11223TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10085429-11223TLF
10085429-11223TLF CAD Models
10085429-11223TLF Part Data Attributes:
|
10085429-11223TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10085429-11223TLF
Amphenol FCi
Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.291 inch | |
Body Depth | 0.393 inch | |
Body Length | 3.622 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10085429-11223TLF
This table gives cross-reference parts and alternative options found for 10085429-11223TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10085429-11223TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10085429-61123TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10085429-11223TLF vs 10085429-61123TLF |
10085429-41023TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 10085429-11223TLF vs 10085429-41023TLF |
10085429-41123TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10085429-11223TLF vs 10085429-41123TLF |
10085429-51113TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 10085429-11223TLF vs 10085429-51113TLF |
10085429-51013TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10085429-11223TLF vs 10085429-51013TLF |
10085429-61213TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 10085429-11223TLF vs 10085429-61213TLF |
10085429-41023TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10085429-11223TLF vs 10085429-41023TLF |
10085429-11223TLF | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated R-Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | Amphenol Communications Solutions | 10085429-11223TLF vs 10085429-11223TLF |
10085429-41013TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10085429-11223TLF vs 10085429-41013TLF |
10085429-51123TLF | Card Edge Connector, 164 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol FCi | 10085429-11223TLF vs 10085429-51123TLF |