Part Details for 10085236-003LF by Amphenol FCi
Overview of 10085236-003LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10085236-003LF
10085236-003LF CAD Models
10085236-003LF Part Data Attributes
|
10085236-003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10085236-003LF
Amphenol FCi
Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.78 inch | |
Body Depth | 1.344 inch | |
Body Length | 3.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10085236-003LF
This table gives cross-reference parts and alternative options found for 10085236-003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10085236-003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10065864-003LF | HCI® Connector System, Power Supply Connectors, 10DC+24S Right Angle Header. | Amphenol Communications Solutions | 10085236-003LF vs 10065864-003LF |
10088054-001LF | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10085236-003LF vs 10088054-001LF |
10085236-002LF | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10085236-003LF vs 10085236-002LF |
10065864-002LF | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10085236-003LF vs 10065864-002LF |
10088054-004LF | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10085236-003LF vs 10088054-004LF |
10085236-001LF | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 10085236-003LF vs 10085236-001LF |