Part Details for 10084749-M060004LF by Amphenol Corporation
Overview of 10084749-M060004LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084749-M060004LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SATA, 8 Signal Pairs, 24 AWG, Non - equalized with X cable keying - both ends, 6 meter length | |
10084749-P030003LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SAS, 8 Signal Pairs, 28 AWG, Non - equalized with universal keying - both ends, 3 meter length | |
10084749-P010004LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SATA, 8 Signal Pairs, 28 AWG, Non - equalized with X cable keying - both ends, 1 meter length |
Price & Stock for 10084749-M060004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-1084749M060004LF
|
Mouser Electronics | Computer Cables MINI SATA 6M 24AWG RoHS: Compliant | 0 |
|
$203.4900 / $216.3200 | Order Now |