Part Details for 10084603-001LF by Amphenol FCi
Overview of 10084603-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Data storage equipment
Price & Stock for 10084603-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10084603-001LF
|
Heilind Electronics | AIRMAX POWER RAH 2X2-10084603- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10084603-001LF
|
Interstate Connecting Components | AIRMAX POWER RAH 2X2-10084603- | 0 |
|
Buy Now |
Part Details for 10084603-001LF
10084603-001LF CAD Models
10084603-001LF Part Data Attributes:
|
10084603-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10084603-001LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.752 inch | |
Body Depth | 1.22 inch | |
Body Length | 0.467 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10084603-001LF
This table gives cross-reference parts and alternative options found for 10084603-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10084603-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10084603-001LF vs 71233-0006 |
0039300043 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10084603-001LF vs 0039300043 |
IPL1-104-02-H-S | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10084603-001LF vs IPL1-104-02-H-S |
10131318-04121G0LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10084603-001LF vs 10131318-04121G0LF |
71233-0306 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10084603-001LF vs 71233-0306 |
IPL1-104-02-L-S | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10084603-001LF vs IPL1-104-02-L-S |
39-30-0046 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 10084603-001LF vs 39-30-0046 |
10131319-04111GPLF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol FCi | 10084603-001LF vs 10131319-04111GPLF |
0359790410 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10084603-001LF vs 0359790410 |
IPBT-104-H2-TM-S-GP | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 10084603-001LF vs IPBT-104-H2-TM-S-GP |