Part Details for 10084423-902LF by Amphenol FCi
Overview of 10084423-902LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10084423-902LF
10084423-902LF CAD Models
10084423-902LF Part Data Attributes:
|
10084423-902LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10084423-902LF
Amphenol FCi
Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.209 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.591 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 10084423-902LF
This table gives cross-reference parts and alternative options found for 10084423-902LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10084423-902LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBB15DYRD | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10084423-902LF vs JBB15DYRD |
FCN-224J030-G/O | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 10084423-902LF vs FCN-224J030-G/O |
HED030LX020-H | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Plug | AUK Contractors Co Ltd | 10084423-902LF vs HED030LX020-H |
FCN-224J030-G/0 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | FUJITSU Limited | 10084423-902LF vs FCN-224J030-G/0 |
051-15244-200 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | Teka Interconnection Systems | 10084423-902LF vs 051-15244-200 |
ACC15DRSH-S328 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 10084423-902LF vs ACC15DRSH-S328 |
C7D15PF29113 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | 10084423-902LF vs C7D15PF29113 |
ACC13DRMH-S288 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10084423-902LF vs ACC13DRMH-S288 |
FCN-224J030-G/A-HN | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 10084423-902LF vs FCN-224J030-G/A-HN |
AMC15DRYI-S734 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10084423-902LF vs AMC15DRYI-S734 |