Part Details for 10084160-101LF by Amphenol FCi
Overview of 10084160-101LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10084160-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | NA | 1800 |
|
RFQ |
Part Details for 10084160-101LF
10084160-101LF CAD Models
10084160-101LF Part Data Attributes:
|
10084160-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10084160-101LF
Amphenol FCi
Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.055 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.126 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 150 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 18 | |
Number of Rows Loaded | 18 | |
Operating Temperature-Max | 85 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.1938 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 288 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 10084160-101LF
This table gives cross-reference parts and alternative options found for 10084160-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10084160-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10084174-101LF | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10084160-101LF vs 10084174-101LF |
BD076-23-A-2-D | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 10084160-101LF vs BD076-23-A-2-D |
10084174-101 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10084160-101LF vs 10084174-101 |
10084174-101LF | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10084160-101LF vs 10084174-101LF |
BD076-23-A-2-C | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 10084160-101LF vs BD076-23-A-2-C |
10084174-101 | Board Connector, 288 Contact(s), 18 Row(s), Male, Straight, 0.07 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10084160-101LF vs 10084174-101 |