Part Details for 10083987-412264LF by Amphenol FCi
Overview of 10083987-412264LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10083987-11123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10083987-11113TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10083987-11023TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Part Details for 10083987-412264LF
10083987-412264LF CAD Models
10083987-412264LF Part Data Attributes
|
10083987-412264LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10083987-412264LF
Amphenol FCi
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10083987-412264LF
This table gives cross-reference parts and alternative options found for 10083987-412264LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10083987-412264LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10018784-10211TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10083987-412264LF vs 10018784-10211TLF |
10018784-00011TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10083987-412264LF vs 10018784-00011TLF |
10018784-01211MLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10083987-412264LF vs 10018784-01211MLF |
10018784-10501M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10083987-412264LF vs 10018784-10501M |
10018784-10301M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10083987-412264LF vs 10018784-10301M |
10018784-00501T | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10083987-412264LF vs 10018784-00501T |
10018784-01001TLF | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10083987-412264LF vs 10018784-01001TLF |
10018784-11301T | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10083987-412264LF vs 10018784-11301T |
10018784-01501M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10083987-412264LF vs 10018784-01501M |
10018784-11511M | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10083987-412264LF vs 10018784-11511M |