Part Details for 10083987-11023TLF by Amphenol Corporation
Overview of 10083987-11023TLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10083987-11023TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10083987-11123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10083987-11113TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10083987-11023TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC1333
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Mount, Straight, Solder - Bulk (Alt: 64AC1333) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 592 Partner Stock |
|
$5.8700 / $6.9400 | Buy Now |
DISTI #
649-1008398711023TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge Conn Vertical Through Hole 164 Positions 100mm Pitch RoHS: Compliant | 354 |
|
$3.7800 / $6.4200 | Buy Now |
DISTI #
10083987-11023TLF
|
Avnet Abacus | (Alt: 10083987-11023TLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10083987-11023TLF
10083987-11023TLF CAD Models
10083987-11023TLF Part Data Attributes
|
10083987-11023TLF
Amphenol Corporation
Buy Now
|
Compare Parts:
10083987-11023TLF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |