Part Details for 10083113-108LF by Honest Han
Overview of 10083113-108LF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85968-108LF | Amphenol Communications Solutions | 85968-108LF-METRAL | |
10083113-108LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Press Fit, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail. | |
10083113-120LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Press Fit, Single Row, 20 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail. |
Price & Stock for 10083113-108LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 8POS 2.54MM | 17284 |
|
RFQ |