Datasheets
10082627-125HLF by:

Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 10082627-125HLF by Amphenol FCi

Overview of 10082627-125HLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10082627-404HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch.
78938-125HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch.
68466-125HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail

Part Details for 10082627-125HLF

10082627-125HLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10082627-125HLF Part Data Attributes

10082627-125HLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10082627-125HLF Amphenol FCi Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0

Alternate Parts for 10082627-125HLF

This table gives cross-reference parts and alternative options found for 10082627-125HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10082627-125HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
42375-3417 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex 10082627-125HLF vs 42375-3417
86686-126 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10082627-125HLF vs 86686-126
78591-425HLF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10082627-125HLF vs 78591-425HLF
68717-25 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10082627-125HLF vs 68717-25
68466-625 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10082627-125HLF vs 68466-625
68000-125-50128LF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10082627-125HLF vs 68000-125-50128LF
10082627-225HLF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10082627-125HLF vs 10082627-225HLF
8614-00-25-1-Y0-7-324-LF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10082627-125HLF vs 8614-00-25-1-Y0-7-324-LF
87916-625 Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10082627-125HLF vs 87916-625
10082627-125HLF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10082627-125HLF vs 10082627-125HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10082627-125HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10082627-125HLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10082627-125HLF would you like to use for your alert(s)?
  • Please alert me when 10082627-125HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10082627-125HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10082627-125HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10082627-125HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10082627-125HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10082627-125HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: