Part Details for 100825 by Marinco Electrical Group
Overview of 100825 by Marinco Electrical Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tinned Copper Wire - 18 AWG (0.8mm²) - Red - 250ft RoHS: Compliant | 0 |
|
$32.5400 / $42.6400 | Buy Now |