10082378-11002TLF
Description: PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch

Overview of 10082378-11002TLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10082378-11002TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch
10082378-10113TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch
10082378-10003TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch

Price & Stock for 10082378-11002TLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 10082378-11002TLF-ND
DigiKey CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1008 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 1,008 $4.1816
$4.1816 Buy Now

CAD Models for 10082378-11002TLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10082378-11002TLF by Amphenol Communications Solutions

10082378-11002TLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Pin Count
98 (x8)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.295 inch
Body Depth
0.443 inch
Body Length
2.205 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.15 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
THERMOPLASTIC
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
2 mm
Plating Thickness
30u inch
Rated Current (Signal)
1.1 A
Reference Standard
CSA; UL
Terminal Length
0.079 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
98
UL Flammability Code
94V-0
Withdrawl Force-Min
0.15 N
Want to compare parts?
  1. 10082378-11002TLF
    Amphenol Communications Solutions
    PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch
    VS

Related Parts for 10082378-11002TLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10082378-11002TLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10082378-11002TLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10082378-11002TLF would you like to use for your alert(s)?
  • Please alert me when 10082378-11002TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10082378-11002TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10082378-11002TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10082378-11002TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10082378-11002TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10082378-11002TLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: