Part Details for 10082201-104A06LF by Amphenol Corporation
Overview of 10082201-104A06LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-104A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 6 Positions, 2.54mm (0.100in) Pitch | |
10082201-104A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 14 Positions, 2.54mm (0.100in) Pitch | |
10082201-406A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10082201-104A06LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10082201-104A06LF
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 10082201-104A06LF) RoHS: Compliant Min Qty: 2600 Package Multiple: 650 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.4274 | Buy Now |
DISTI #
649-10082201104A06LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK | 0 |
|
$0.5540 / $0.5630 | Order Now |
DISTI #
10082201-104A06LF
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 10082201-104A06LF) RoHS: Compliant Min Qty: 1300 Package Multiple: 650 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |