Part Details for 10081531-11207LF by BURNDY
Overview of 10081531-11207LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11207LF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 10081531-11207LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26116532
|
Verical | Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray Min Qty: 8 Package Multiple: 1 Date Code: 1443 | Americas - 970 |
|
$0.7607 | Buy Now |