Datasheets
10081531-11167LF by:

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, LEAD FREE

Part Details for 10081531-11167LF by Amphenol Communications Solutions

Overview of 10081531-11167LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 10081531-11167LF

10081531-11167LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10081531-11167LF Part Data Attributes

10081531-11167LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
10081531-11167LF Amphenol Communications Solutions Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STAGGERED CONFIGURATION
Board Mounting Option PEG
Body Breadth 0.299 inch
Body Length 5.551 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 5000VAC V
Durability 25 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.75 A
Reference Standard UL
Terminal Length 0.105 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 240
UL Flammability Code 94V-0

Alternate Parts for 10081531-11167LF

This table gives cross-reference parts and alternative options found for 10081531-11167LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10081531-11167LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10081531-11297LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE Amphenol Communications Solutions 10081531-11167LF vs 10081531-11297LF
10081531-11227LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE Amphenol Communications Solutions 10081531-11167LF vs 10081531-11227LF
10081531-11197LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE Amphenol FCi 10081531-11167LF vs 10081531-11197LF
10081531-11267LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, LEAD FREE Amphenol Communications Solutions 10081531-11167LF vs 10081531-11267LF
10081531-11257LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE Amphenol Communications Solutions 10081531-11167LF vs 10081531-11257LF
10081531-11207LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE Amphenol FCi 10081531-11167LF vs 10081531-11207LF
10081531-11277LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Ivory Insulator, Socket, LEAD FREE Amphenol FCi 10081531-11167LF vs 10081531-11277LF
10081531-11107LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE Amphenol FCi 10081531-11167LF vs 10081531-11107LF
10081531-11267LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, LEAD FREE Amphenol FCi 10081531-11167LF vs 10081531-11267LF
10081531-11127LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE Amphenol Communications Solutions 10081531-11167LF vs 10081531-11127LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10081531-11167LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10081531-11167LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10081531-11167LF would you like to use for your alert(s)?
  • Please alert me when 10081531-11167LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10081531-11167LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10081531-11167LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10081531-11167LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10081531-11167LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10081531-11167LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: