Part Details for 10081530-11138LF by Amphenol Corporation
Overview of 10081530-11138LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10081530-11138LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10081530-11138LF
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10081530-11138LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 336 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.1867 | Buy Now |
DISTI #
649-10081530-11138LF
|
Mouser Electronics | DIMM Connectors DDR3 RDIMM connector Vertical Through Hole 240 Position 100mm (0039in) Pitch RoHS: Compliant | 0 |
|
$1.4400 | Order Now |