Part Details for 10081530-11107LF by Amphenol FCi
Overview of 10081530-11107LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114830-11107LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 7 Positions | |
10114828-11107LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 7 Positions | |
10114831-11107LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 7 POSITIONS, GOLD FLASH PLATING |
Price & Stock for 10081530-11107LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10081530-11107LF
|
Heilind Electronics | DDR3 240P TH ASSY-10081530-111 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
79008804
|
Verical | Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 2052 |
|
$1.2500 / $1.3600 | Buy Now |
DISTI #
BRG10081530-11107LF
|
Interstate Connecting Components | DDR3 240P TH ASSY-10081530-111 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2667 |
|
RFQ |
Part Details for 10081530-11107LF
10081530-11107LF CAD Models
10081530-11107LF Part Data Attributes
|
10081530-11107LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10081530-11107LF
Amphenol FCi
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.299 inch | |
Body Length | 5.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |