10080805-001LF
Amphenol FCi
Description: Circular DC Power Conenctor, 2mm Dia, LEAD FREE

Overview of 10080805-001LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Financial Technology (Fintech) Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10119557-001LF Amphenol Communications Solutions 10119557-001LF-MILLIPACS GUIDE
88976-001LF Amphenol Communications Solutions 88976-001LF-CBLCONN MINICOAX METRAL
10125705-001LF Amphenol Communications Solutions 10125705-001LF-HPCE, MEZZANINE,12P16S

CAD Models for 10080805-001LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10080805-001LF by Amphenol FCi

10080805-001LF
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Body/Shell Style
JACK
Connector Type
CIRCULAR DC POWER CONNECTOR
Contact Finish Mating
NICKEL
Contact Finish Termination
TIN
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Pin Diameter
2 mm
Termination Type
SOLDER LUG
Want to compare parts?
  1. 10080805-001LF
    Amphenol FCi
    Circular DC Power Conenctor, 2mm Dia, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10080805-001LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10080805-001LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10080805-001LF would you like to use for your alert(s)?
  • Please alert me when 10080805-001LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10080805-001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10080805-001LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10080805-001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10080805-001LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10080805-001LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: