Part Details for 10080068-4FBL100LF by Amphenol FCi
Overview of 10080068-4FBL100LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10080068-4FBL100LF
10080068-4FBL100LF CAD Models
10080068-4FBL100LF Part Data Attributes
|
10080068-4FBL100LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10080068-4FBL100LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 51939-219LF | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 10080068-4FBL100LF
This table gives cross-reference parts and alternative options found for 10080068-4FBL100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10080068-4FBL100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPTS-2-P-D-RA-04 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, | Samtec Inc | 10080068-4FBL100LF vs EPTS-2-P-D-RA-04 |
1734385-7 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10080068-4FBL100LF vs 1734385-7 |
PLA04F9300C1 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 10080068-4FBL100LF vs PLA04F9300C1 |
10080068-2EB0024LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080068-4FBL100LF vs 10080068-2EB0024LF |
10080068-4HEL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080068-4FBL100LF vs 10080068-4HEL150LF |
UPS-04-01-02-L-RA | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Samtec Inc | 10080068-4FBL100LF vs UPS-04-01-02-L-RA |
10080068-4BA0040LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080068-4FBL100LF vs 10080068-4BA0040LF |
10066622-003LF | Rectangular Power Connector, 4 Contact(s), Female, Screw Terminal, LEAD FREE | Amphenol FCi | 10080068-4FBL100LF vs 10066622-003LF |
10080068-1FC0045LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 10080068-4FBL100LF vs 10080068-1FC0045LF |
PLAH04F9300C2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 10080068-4FBL100LF vs PLAH04F9300C2 |