Part Details for 10080054-080LF by Amphenol Corporation
Overview of 10080054-080LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080054-080LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10080054-521LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10080054-523LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 10080054-080LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10080054-080LF
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2.54mm Press Fit ST Thru-Hole Tray - Trays (Alt: 10080054-080LF) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.7427 | Buy Now |
DISTI #
649-10080054-080LF
|
Mouser Electronics | Headers & Wire Housings 20P DR EJCT LTCH HDR GOLD OVER NICKEL RoHS: Compliant | 0 |
|
$2.3600 / $2.4800 | Order Now |
DISTI #
10080054-080LF
|
Avnet Abacus | Conn Ejector Header HDR 20 POS 2.54mm Press Fit ST Thru-Hole Tray (Alt: 10080054-080LF) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |