Part Details for 10080054-049LF by Amphenol FCi
Overview of 10080054-049LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10080054-049LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10080054-049LF
|
Heilind Electronics | PF HDR ASSY SEAHOUSE 4WA-10080 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10080054-049LF
|
Interstate Connecting Components | PF HDR ASSY SEAHOUSE 4WA-10080 | 0 |
|
Buy Now |
Part Details for 10080054-049LF
10080054-049LF CAD Models
10080054-049LF Part Data Attributes
|
10080054-049LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10080054-049LF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10080054-049LF
This table gives cross-reference parts and alternative options found for 10080054-049LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10080054-049LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10080054-049 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10080054-049LF vs 10080054-049 |