-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4847
|
Newark | Terminal, Male Disconnect, 0.25", Quick Connect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:3.3Mm, Terminal Plating:Tin, Product Range:-, Board Thickness:0.032" Rohs Compliant: Yes |Keystone 1008 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.9740 | Buy Now |
DISTI #
36-1008-ND
|
DigiKey | CONN QC TAB 0.250 5 PAIR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1389 In Stock |
|
$0.6147 / $1.2300 | Buy Now |
DISTI #
534-1008
|
Mouser Electronics | Terminals TERMINAL .250 RoHS: Compliant | 690 |
|
$0.6140 / $1.2300 | Buy Now |
|
Future Electronics | Bright Brass 1.82 inch Rivet Mount Quick-Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9150 | Buy Now |
|
Bisco Industries | 170 |
|
Buy Now | ||
DISTI #
KEY1008
|
Heilind Electronics | 90 DEGREE RIVET TYPE QUICK FIT TERMINAL | Americas - 309 in Stock |
|
$0.9066 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 5800 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 4640 |
|
$0.4290 / $1.9500 | Buy Now | |
DISTI #
KEYS1008
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, M3, 10x terminal,double, screw Min Qty: 1 | 151 |
|
$0.9200 / $1.3100 | Buy Now |
DISTI #
000000000000032774
|
Sager | Terminals TERMINAL .250 Min Qty: 500 | 0 |
|
$0.6086 / $0.9066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1008
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1008
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |