-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54H102J | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | |
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN08102JTR-ND
|
DigiKey | FIXED IND 1UH 685MA 320 MOHM SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$2.6175 / $2.6987 | Buy Now |
DISTI #
807-1008-102J
|
Mouser Electronics | RF Inductors - SMD 1.0uH 5% RoHS: Not Compliant | 0 |
|
$2.7700 / $5.2900 | Order Now |
|
Future Electronics | Inductor RF Unshielded Wirewound 1uH 5% 7.9MHz 30Q-Factor Ferrite 0.685A 0.32Ohm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.9800 | Buy Now |
|
Bristol Electronics | 1280 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1008 | 395 |
|
$2.4000 / $6.0000 | Buy Now |
DISTI #
1008-102J
|
TTI | RF Inductors - SMD 1.0uH 5% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6200 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1008-102J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1008-102J
API Delevan
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.66 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.685 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |