Part Details for 10079528-114LF by Amphenol Corporation
Overview of 10079528-114LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10054040-114LF | Amphenol Communications Solutions | 10054040-114LF-B/S II JUMPER DR RA ASSY | |
10079528-114LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 14 Positions, 2.54mm (0.100in) Pitch. | |
10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10079528-114LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10079528-114LF
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 10079528-114LF) RoHS: Not Compliant Min Qty: 3450 Package Multiple: 690 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7688 | Buy Now |
DISTI #
649-10079528-114LF
|
Mouser Electronics | Headers & Wire Housings QKE HDR SS STR DP-10079528-114LF RoHS: Compliant | 0 |
|
$0.8730 | Order Now |
DISTI #
10079528-114LF
|
Avnet Abacus | (Alt: 10079528-114LF) RoHS: Compliant Min Qty: 3450 Package Multiple: 690 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |