Part Details for 10079248-15107LF by Amphenol Corporation
Overview of 10079248-15107LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079248-10513LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
51915-107LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Receptacle, Press Fit |
Price & Stock for 10079248-15107LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10079248-15107LF
|
Avnet Americas | Conn DDR3 Socket SKT 240 POS 1mm Solder ST SMD Tray - Trays (Alt: 10079248-15107LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.9868 | Buy Now |
DISTI #
649-10079248-15107LF
|
Mouser Electronics | DIMM Connectors DDR3 RDIMM connector Vertical Surface Mount 240 Position 100mm (0039in) Pitch | 0 |
|
$2.5700 | Order Now |