Part Details for 10079248-13002LF by Amphenol Corporation
Overview of 10079248-13002LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079248-10513LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
74213-002LF | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
51713-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Vertical Header. |
Price & Stock for 10079248-13002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10079248-13002LF
|
Avnet Americas | DDR3 RDIMM Storage and Server Connector Socket 240 Position 1mm Solder Straight Surface Mount - Trays (Alt: 10079248-13002LF) Min Qty: 1680 Package Multiple: 560 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10079248-13002LF
|
Mouser Electronics | DIMM Connectors DDR3 SMT DIMM RoHS: Compliant | 0 |
|
Order Now |