Part Details for 10079248-11117SLF by Amphenol Communications Solutions
Overview of 10079248-11117SLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079248-10513LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 10079248-11117SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC1173
|
Newark | Ddr3 240P Smt Assy-10079248-11117Slf/Tray |Amphenol Communications Solutions 10079248-11117SLF RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
10079248-11117SLF-ND
|
DigiKey | DDR3 SMT Min Qty: 1680 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4595 | Buy Now |