Part Details for 10079248-10006LF by Amphenol Corporation
Overview of 10079248-10006LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079248-10513LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
10084749-P010006LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SAS, 8 Signal Pairs, 28 AWG, Non - equalized with in-port to out-port keying, 1 meter length | |
10114826-10006LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 6 Positions |
Price & Stock for 10079248-10006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10079248-10006LF
|
Mouser Electronics | DIMM Connectors DDR3 240P SMT ASSY RoHS: Compliant | 0 |
|
Order Now |