Part Details for 10079248-10002LF by Amphenol Corporation
Results Overview of 10079248-10002LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10079248-10002LF Information
10079248-10002LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079248-10513LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
10119810-002LF | Amphenol Communications Solutions | HPCE VERT REC 56P | |
10078239-10002LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. |
Price & Stock for 10079248-10002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10079248-10002LF
|
Avnet Abacus | Conn RDIMM Socket SKT 240 POS 1mm Solder ST SMD Tray (Alt: 10079248-10002LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |