Part Details for 10079 by SCS
Overview of 10079 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7812
|
Newark | Static Shielding Bag, Heat Seal, 7"x9", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:9", Length - Metric:228.6Mm, Width - Imperial:7", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 10079 Min Qty: 55 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.7100 | Buy Now |
DISTI #
517-10079
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 7x9, 100 EA | 0 |
|
$20.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.7100 / $25.2000 | Buy Now | |
DISTI #
SCS-10079
|
TestEquity LLC | SCS 10079 Static Shield Bag, 1000 Series Metal-In, 7in x 9in, 100 Ea | 16 |
|
$23.4000 | Buy Now |