Part Details for 10078995-G01-50ULF by Honest Han
Overview of 10078995-G01-50ULF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078995-G01-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
10078995-G02-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
10078995-G01-08BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH |
Price & Stock for 10078995-G01-50ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD 50POS 2MM | 3626 |
|
RFQ |