Part Details for 10078995-G01-16ALF by Amphenol FCi
Overview of 10078995-G01-16ALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10078995-G01-16ALF
10078995-G01-16ALF CAD Models
10078995-G01-16ALF Part Data Attributes
|
10078995-G01-16ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10078995-G01-16ALF
Amphenol FCi
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MINITEK, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10078995-G01-16ALF
This table gives cross-reference parts and alternative options found for 10078995-G01-16ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10078995-G01-16ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10097213-T52-8ALF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10078995-G01-16ALF vs 10097213-T52-8ALF |
87267-1674 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 10078995-G01-16ALF vs 87267-1674 |
61648-901 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10078995-G01-16ALF vs 61648-901 |
10078995-G01-16ALF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10078995-G01-16ALF vs 10078995-G01-16ALF |
61638-601 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10078995-G01-16ALF vs 61638-601 |
61714-021016 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10078995-G01-16ALF vs 61714-021016 |
STMM-108-02-G-D-SM-TR | Board Stacking Connector | Samtec Inc | 10078995-G01-16ALF vs STMM-108-02-G-D-SM-TR |
61657-516 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10078995-G01-16ALF vs 61657-516 |
10078995-G02-16ALF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10078995-G01-16ALF vs 10078995-G02-16ALF |
61714-110016 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10078995-G01-16ALF vs 61714-110016 |