Part Details for 10078995-G01-06BLF by Amphenol FCi
Overview of 10078995-G01-06BLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10078995-G01-06BLF
10078995-G01-06BLF CAD Models
10078995-G01-06BLF Part Data Attributes
|
10078995-G01-06BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10078995-G01-06BLF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MINITEK, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10078995-G01-06BLF
This table gives cross-reference parts and alternative options found for 10078995-G01-06BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10078995-G01-06BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94264-506 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10078995-G01-06BLF vs 94264-506 |
10097213-T52-3ALF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10078995-G01-06BLF vs 10097213-T52-3ALF |
SLY8SMD0626ZBSM | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 10078995-G01-06BLF vs SLY8SMD0626ZBSM |
STMM-103-02-S-D-SM-LC-P-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 10078995-G01-06BLF vs STMM-103-02-S-D-SM-LC-P-TR |
HS5503F-RU3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 10078995-G01-06BLF vs HS5503F-RU3 |
95615-006TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 10078995-G01-06BLF vs 95615-006TR |
SLY8SMD0456G | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 10078995-G01-06BLF vs SLY8SMD0456G |
221T06F60 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | 10078995-G01-06BLF vs 221T06F60 |
95615-606 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10078995-G01-06BLF vs 95615-606 |
91753-007 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10078995-G01-06BLF vs 91753-007 |