Part Details for 10078993-G02-28BLF by Amphenol Communications Solutions
Overview of 10078993-G02-28BLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078993-G01-44ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Mount Pin-in-Paste - Double row - 44 Positions - 2mm (0.079inch) - Vertical | |
10078993-G02-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
10078993-G01-24ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Mount Pin-in-Paste - Double row - 24 Positions - 2mm (0.079inch) - Vertical |
Part Details for 10078993-G02-28BLF
10078993-G02-28BLF CAD Models
10078993-G02-28BLF Part Data Attributes
|
10078993-G02-28BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10078993-G02-28BLF
Amphenol Communications Solutions
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MINITEK, LOW PROFILE, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10078993-G02-28BLF
This table gives cross-reference parts and alternative options found for 10078993-G02-28BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10078993-G02-28BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87175-028LF | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 10078993-G02-28BLF vs 87175-028LF |
91761-013 | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10078993-G02-28BLF vs 91761-013 |
M22-2161405 | Harwin | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 10078993-G02-28BLF vs M22-2161405 |
94263-528 | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 10078993-G02-28BLF vs 94263-528 |
91733-228 | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 10078993-G02-28BLF vs 91733-228 |
91733-328 | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 10078993-G02-28BLF vs 91733-328 |
86964-320 | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 10078993-G02-28BLF vs 86964-320 |
87331-2831 | Molex | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 10078993-G02-28BLF vs 87331-2831 |
10078993-G01-28ULF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 10078993-G02-28BLF vs 10078993-G01-28ULF |
B28B-PNDZS-1(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 10078993-G02-28BLF vs B28B-PNDZS-1(LF)(SN) |