Part Details for 10078991-G22-12ULF by Amphenol Corporation
Overview of 10078991-G22-12ULF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078991-G21-12ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Vertical | |
10078991-G22-12ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Eject Latch Vertical Header, Through Hole, Double Row, 12 positions | |
10078991-G31-12ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 10078991-G22-12ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10078991-G22-12ULF
|
Avnet Americas | Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, FCI Minitek 10078991 - Rail/Tube (Alt: 10078991-G22-12ULF) RoHS: Not Compliant Min Qty: 352 Package Multiple: 352 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$0.9894 | Buy Now |
DISTI #
649-78991-G22-12ULF
|
Mouser Electronics | Headers & Wire Housings Eject Latch,Low Prof Shrd,T/H,Dbl Rw, 12 RoHS: Compliant | 0 |
|
$0.9240 / $1.9500 | Order Now |
DISTI #
10078991-G22-12ULF
|
TTI | Headers & Wire Housings Eject Latch,Low Prof Shrd,T/H,Dbl Rw, 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 22 Container: Tube |
Americas - 1782 In Stock |
|
$0.8000 / $1.2100 | Buy Now |
DISTI #
10078991-G22-12ULF
|
Avnet Abacus | Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, FCI Minitek 10078991 (Alt: 10078991-G22-12ULF) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |