-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCI® High Power Connector, Power Supply Connectors, 1x2 Vertical, HP Receptacle (No Guide).
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
849N202CKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
849N202BKI-001LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3788
|
Newark | 540-59Pf-Hci - Vertical Receptacle, Tube Rohs Compliant: Yes |Amphenol Communications Solutions 10078768-001LF RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
609-3670-ND
|
DigiKey | CONN RCPT BLADE PWR 2POS PCB Min Qty: 1520 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10078768-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10078768-001LF
Amphenol Communications Solutions
HCI® High Power Connector, Power Supply Connectors, 1x2 Vertical, HP Receptacle (No Guide).
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.614 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.779 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 0.5 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 10078770-001LF | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.149 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 6.672 N |
This table gives cross-reference parts and alternative options found for 10078768-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10078768-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0432550057 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 10078768-001LF vs 0432550057 |
A-42385-02D2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10078768-001LF vs A-42385-02D2 |
A-42385-02B3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10078768-001LF vs A-42385-02B3 |
A-42385-02B2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10078768-001LF vs A-42385-02B2 |
91877-002 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 10078768-001LF vs 91877-002 |
A-42385-02D1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10078768-001LF vs A-42385-02D1 |
A-42385-02A4 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10078768-001LF vs A-42385-02A4 |
44475-0211 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10078768-001LF vs 44475-0211 |
44475-0221 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10078768-001LF vs 44475-0221 |
2500-502-100 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Methode Electronics Inc | 10078768-001LF vs 2500-502-100 |